+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6199570

Socket: 6-angles; socket spanner,impact; 3/8"; 1/4"; 23mm; steel

Manufacturer: GEDORE

Manufacturer part number:
6199570
TME Symbol:
GEDORE-6199570

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
3/8"
Holder socket size - inch
1/4"
Socket length
23mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight18 g
EAN code4010886619957
See other products in this category: Socket Wrenches GEDORE,
*
6199570
0 in TME stock
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 8.12 USD
Net price for quantities from 3 pcs - 7.36 USDGross price for quantities from 3 pcs - 7.36 USD
Net price for quantities from 5 pcs - 6.85 USDGross price for quantities from 5 pcs - 6.85 USD
No. of pieces (Multiplicity: 1)