+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6199730

Wrench: knob; socket spanner; 1/2"; Chrom-vanadium steel; 460mm

Manufacturer: GEDORE

Manufacturer part number:
6199730
TME Symbol:
GEDORE-6199730

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Length
460mm
Kind of handle
T
Conform to the norm
DIN 3120 ISO 1174
Gross weight747 g
EAN code4010886619971
See other products in this category: Socket Wrenches GEDORE,
*
6199730
0 in TME stock
Net price for quantities from 1 pcs - 84.87 USDGross price for quantities from 1 pcs - 84.87 USD
Net price for quantities from 3 pcs - 76.92 USDGross price for quantities from 3 pcs - 76.92 USD
Net price for quantities from 5 pcs - 71.61 USDGross price for quantities from 5 pcs - 71.61 USD
No. of pieces (Multiplicity: 1)