+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6199810

Socket: 6-angles; socket spanner,impact; 23mm; 1/2"; steel


Manufacturer: GEDORE

Manufacturer part number:
6199810
TME Symbol:
GEDORE-6199810

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
23mm
Holder socket size - inch
1/2"
Socket length
82mm
Material
steel
Plating material
phosphated
Conform to the norm
DIN 3121 ISO 1174
Gross weight328 g
EAN code4010886619988
See other products in this category: Socket Wrenches GEDORE,
*
6199810
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.69 USDGross price for quantities from 1 pcs - 19.69 USD
Net price for quantities from 3 pcs - 17.84 USDGross price for quantities from 3 pcs - 17.84 USD
Net price for quantities from 5 pcs - 16.61 USDGross price for quantities from 5 pcs - 16.61 USD