+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6200170

Socket: Torx®-bit; T30; 1/2"; 55mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6200170
TME Symbol:
GEDORE-6200170

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T30
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight76 g
EAN code4010886620014
See other products in this category: Socket Wrenches GEDORE,
*
6200170
0 in TME stock
Net price for quantities from 1 pcs - 22.03 USDGross price for quantities from 1 pcs - 22.03 USD
Net price for quantities from 3 pcs - 19.98 USDGross price for quantities from 3 pcs - 19.98 USD
Net price for quantities from 5 pcs - 18.60 USDGross price for quantities from 5 pcs - 18.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.