+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6200840

Socket: Torx®-bit; T45; 1/2"; 55mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6200840
TME Symbol:
GEDORE-6200840

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T45
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight92 g
EAN code4010886620083
See other products in this category: Socket Wrenches GEDORE,
*
6200840
0 in TME stock
Net price for quantities from 1 pcs - 23.82 USDGross price for quantities from 1 pcs - 23.82 USD
Net price for quantities from 3 pcs - 21.59 USDGross price for quantities from 3 pcs - 21.59 USD
Net price for quantities from 5 pcs - 20.10 USDGross price for quantities from 5 pcs - 20.10 USD
No. of pieces (Multiplicity: 1)