+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6203270

Socket: Torx®-bit; T60; 1/2"; 55mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6203270
TME Symbol:
GEDORE-6203270

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T60
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight182 g
EAN code4010886620328
See other products in this category: Socket Wrenches GEDORE,
*
6203270
0 in TME stock
Net price for quantities from 1 pcs - 33.28 USDGross price for quantities from 1 pcs - 33.28 USD
Net price for quantities from 3 pcs - 30.17 USDGross price for quantities from 3 pcs - 30.17 USD
Net price for quantities from 5 pcs - 28.08 USDGross price for quantities from 5 pcs - 28.08 USD
No. of pieces (Multiplicity: 1)