+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6209040

Wrench: knob; Chrom-vanadium steel; Plating: chromium; L: 316mm

Manufacturer: GEDORE

Manufacturer part number:
6209040
TME Symbol:
GEDORE-6209040

Specification

Manufacturer
GEDORE
Type of wrench
knob
Material
Chrom-vanadium steel
Plating material
chromium
Length
316mm
Conform to the norm
DIN 900
Diameter
14mm
Gross weight386 g
EAN code4010886620908
See other products in this category: Socket Wrenches GEDORE,
*
6209040
0 in TME stock
Net price for quantities from 1 pcs - 12.01 USDGross price for quantities from 1 pcs - 12.01 USD
Net price for quantities from 3 pcs - 10.89 USDGross price for quantities from 3 pcs - 10.89 USD
Net price for quantities from 5 pcs - 10.14 USDGross price for quantities from 5 pcs - 10.14 USD
No. of pieces (Multiplicity: 1)