+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6209120

Wrench: knob; Chrom-vanadium steel; Plating: chromium; L: 396mm


Manufacturer: GEDORE

Manufacturer part number:
6209120
TME Symbol:
GEDORE-6209120

Specification

Manufacturer
GEDORE
Type of wrench
knob
Material
Chrom-vanadium steel
Plating material
chromium
Length
396mm
Conform to the norm
DIN 900
Diameter
16mm
Gross weight634 g
EAN code4010886620915
See other products in this category: Socket Wrenches GEDORE,
*
6209120
0 in TME stock
Net price for quantities from 1 pcs - 18.33 USDGross price for quantities from 1 pcs - 18.33 USD
Net price for quantities from 3 pcs - 16.62 USDGross price for quantities from 3 pcs - 16.62 USD
Net price for quantities from 5 pcs - 15.47 USDGross price for quantities from 5 pcs - 15.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.