+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6209200

Wrench: knob; Chrom-vanadium steel; Plating: chromium; L: 495mm

Manufacturer: GEDORE

Manufacturer part number:
6209200
TME Symbol:
GEDORE-6209200

Specification

Manufacturer
GEDORE
Type of wrench
knob
Material
Chrom-vanadium steel
Plating material
chromium
Length
495mm
Conform to the norm
DIN 900
Diameter
18mm
Gross weight995 g
EAN code4010886620922
See other products in this category: Socket Wrenches GEDORE,
*
6209200
0 in TME stock
Net price for quantities from 1 pcs - 29.42 USDGross price for quantities from 1 pcs - 29.42 USD
Net price for quantities from 3 pcs - 26.66 USDGross price for quantities from 3 pcs - 26.66 USD
Net price for quantities from 5 pcs - 24.83 USDGross price for quantities from 5 pcs - 24.83 USD
No. of pieces (Multiplicity: 1)