+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6210210

Wrench: tubular; 8mm,9mm; alloy steel; Plating: chromium; L: 112mm


Manufacturer: GEDORE

Manufacturer part number:
6210210
TME Symbol:
GEDORE-6210210

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
112mm
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
6mm
Spanner size
  • 8mm
  • 9mm
Gross weight41.42 g
EAN code4010886621028
See other products in this category: Socket Wrenches GEDORE,
*
6210210
5 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 3 pcs - 5.18 USDGross price for quantities from 3 pcs - 5.18 USD
Net price for quantities from 5 pcs - 4.81 USDGross price for quantities from 5 pcs - 4.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.