+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6210480

Wrench: tubular; 8mm,10mm; alloy steel; Plating: chromium; L: 122mm


Manufacturer: GEDORE

Manufacturer part number:
6210480
TME Symbol:
GEDORE-6210480

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
122mm
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
6mm
Spanner size
  • 8mm
  • 10mm
Gross weight67.65 g
EAN code4010886621042
See other products in this category: Socket Wrenches GEDORE,
*
6210480
7 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 3 pcs - 5.25 USDGross price for quantities from 3 pcs - 5.25 USD
Net price for quantities from 5 pcs - 4.88 USDGross price for quantities from 5 pcs - 4.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.