+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6210990

Wrench: tubular; 12mm,13mm; alloy steel; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6210990
TME Symbol:
GEDORE-6210990

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
140mm
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
8mm
Spanner size
  • 12mm
  • 13mm
Gross weight97.42 g
EAN code4010886621097
See other products in this category: Socket Wrenches GEDORE,
*
6210990
2 in TME stock
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 7.03 USD
Net price for quantities from 3 pcs - 6.37 USDGross price for quantities from 3 pcs - 6.37 USD
Net price for quantities from 5 pcs - 5.93 USDGross price for quantities from 5 pcs - 5.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.