+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6211100

Wrench: tubular; 13mm,14mm; alloy steel; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6211100
TME Symbol:
GEDORE-6211100

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
141mm
Hole diameter
8mm
Spanner size
  • 13mm
  • 14mm
Gross weight97.27 g
EAN code4010886621110
See other products in this category: Socket Wrenches GEDORE,
*
6211100
7 in TME stock
Net price for quantities from 1 pcs - 7.38 USDGross price for quantities from 1 pcs - 7.38 USD
Net price for quantities from 3 pcs - 6.69 USDGross price for quantities from 3 pcs - 6.69 USD
Net price for quantities from 5 pcs - 6.23 USDGross price for quantities from 5 pcs - 6.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.