+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6211370

Wrench: tubular; 14mm,15mm; alloy steel; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6211370
TME Symbol:
GEDORE-6211370

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
141mm
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
8mm
Spanner size
  • 14mm
  • 15mm
Gross weight111.53 g
EAN code4010886621134
See other products in this category: Socket Wrenches GEDORE,
*
6211370
2 in TME stock
Net price for quantities from 1 pcs - 8.43 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 3 pcs - 7.63 USDGross price for quantities from 3 pcs - 7.63 USD
Net price for quantities from 5 pcs - 7.11 USDGross price for quantities from 5 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.