+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6211610

Wrench: tubular; 16mm,17mm; alloy steel; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6211610
TME Symbol:
GEDORE-6211610

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
151mm
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
10mm
Spanner size
  • 16mm
  • 17mm
Gross weight139 g
EAN code4010886621165
See other products in this category: Socket Wrenches GEDORE,
*
6211610
0 in TME stock
Net price for quantities from 1 pcs - 10.16 USDGross price for quantities from 1 pcs - 10.16 USD
Net price for quantities from 3 pcs - 9.21 USDGross price for quantities from 3 pcs - 9.21 USD
Net price for quantities from 5 pcs - 8.57 USDGross price for quantities from 5 pcs - 8.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.