+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6212260

Wrench: tubular; 20mm,22mm; alloy steel; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6212260
TME Symbol:
GEDORE-6212260

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
168mm
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
12mm
Spanner size
  • 20mm
  • 22mm
Gross weight264 g
EAN code4010886621226
See other products in this category: Socket Wrenches GEDORE,
*
6212260
0 in TME stock
Net price for quantities from 1 pcs - 13.72 USDGross price for quantities from 1 pcs - 13.72 USD
Net price for quantities from 3 pcs - 12.43 USDGross price for quantities from 3 pcs - 12.43 USD
Net price for quantities from 5 pcs - 11.58 USDGross price for quantities from 5 pcs - 11.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.