+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6212340

Wrench: tubular; 21mm,23mm; alloy steel; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6212340
TME Symbol:
GEDORE-6212340

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
172mm
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
14mm
Spanner size
  • 21mm
  • 23mm
Gross weight291 g
EAN code4010886621233
See other products in this category: Socket Wrenches GEDORE,
*
6212340
0 in TME stock
Net price for quantities from 1 pcs - 14.02 USDGross price for quantities from 1 pcs - 14.02 USD
Net price for quantities from 3 pcs - 12.79 USDGross price for quantities from 3 pcs - 12.79 USD
Net price for quantities from 5 pcs - 11.92 USDGross price for quantities from 5 pcs - 11.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.