+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6212420

Wrench: tubular; 22mm,24mm; alloy steel; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6212420
TME Symbol:
GEDORE-6212420

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
192mm
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
14mm
Spanner size
  • 22mm
  • 24mm
Gross weight291 g
EAN code4010886621240
See other products in this category: Socket Wrenches GEDORE,
*
6212420
0 in TME stock
Net price for quantities from 1 pcs - 14.35 USDGross price for quantities from 1 pcs - 14.35 USD
Net price for quantities from 3 pcs - 13.09 USDGross price for quantities from 3 pcs - 13.09 USD
Net price for quantities from 5 pcs - 12.11 USDGross price for quantities from 5 pcs - 12.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.