+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6212500

Wrench: tubular; 24mm,26mm; alloy steel; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6212500
TME Symbol:
GEDORE-6212500

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
190mm
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
14mm
Spanner size
  • 24mm
  • 26mm
Gross weight314 g
EAN code4010886621257
See other products in this category: Socket Wrenches GEDORE,
*
6212500
0 in TME stock
Net price for quantities from 1 pcs - 15.22 USDGross price for quantities from 1 pcs - 15.22 USD
Net price for quantities from 3 pcs - 13.80 USDGross price for quantities from 3 pcs - 13.80 USD
Net price for quantities from 5 pcs - 12.85 USDGross price for quantities from 5 pcs - 12.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.