+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6212850

Wrench: tubular; 27mm,30mm; alloy steel; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6212850
TME Symbol:
GEDORE-6212850

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
0.2m
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
16mm
Spanner size
  • 27mm
  • 30mm
Gross weight386 g
EAN code4010886621288
See other products in this category: Socket Wrenches GEDORE,
*
6212850
0 in TME stock
Net price for quantities from 1 pcs - 19.59 USDGross price for quantities from 1 pcs - 19.59 USD
Net price for quantities from 3 pcs - 17.76 USDGross price for quantities from 3 pcs - 17.76 USD
Net price for quantities from 5 pcs - 16.53 USDGross price for quantities from 5 pcs - 16.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.