+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6212930

Wrench: tubular; 27mm,32mm; alloy steel; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6212930
TME Symbol:
GEDORE-6212930

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
0.2m
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
16mm
Spanner size
  • 27mm
  • 32mm
Gross weight415 g
EAN code4010886621295
See other products in this category: Socket Wrenches GEDORE,
*
6212930
0 in TME stock
Net price for quantities from 1 pcs - 19.98 USDGross price for quantities from 1 pcs - 19.98 USD
Net price for quantities from 3 pcs - 18.10 USDGross price for quantities from 3 pcs - 18.10 USD
Net price for quantities from 5 pcs - 16.85 USDGross price for quantities from 5 pcs - 16.85 USD
No. of pieces (Multiplicity: 1)