+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6213150

Wrench: tubular; 30mm,36mm; alloy steel; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6213150
TME Symbol:
GEDORE-6213150

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
218mm
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
18mm
Spanner size
  • 30mm
  • 36mm
Gross weight528 g
EAN code4010886621318
See other products in this category: Socket Wrenches GEDORE,
*
6213150
0 in TME stock
Net price for quantities from 1 pcs - 24.62 USDGross price for quantities from 1 pcs - 24.62 USD
Net price for quantities from 3 pcs - 22.31 USDGross price for quantities from 3 pcs - 22.31 USD
Net price for quantities from 5 pcs - 20.77 USDGross price for quantities from 5 pcs - 20.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.