+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

6213310

Wrench: tubular; 36mm,41mm; alloy steel; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6213310
TME Symbol:
GEDORE-6213310

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
218mm
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
18mm
Spanner size
  • 36mm
  • 41mm
Gross weight678 g
EAN code4010886621332
See other products in this category: Socket Wrenches GEDORE,
*
6213310
0 in TME stock
Net price for quantities from 1 pcs - 29.15 USDGross price for quantities from 1 pcs - 29.15 USD
Net price for quantities from 3 pcs - 26.42 USDGross price for quantities from 3 pcs - 26.42 USD
Net price for quantities from 5 pcs - 24.59 USDGross price for quantities from 5 pcs - 24.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.