+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6213580

Wrench: tubular; 41mm,46mm; alloy steel; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6213580
TME Symbol:
GEDORE-6213580

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
245mm
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
20mm
Spanner size
  • 41mm
  • 46mm
Gross weight823 g
EAN code4010886621356
See other products in this category: Socket Wrenches GEDORE,
*
6213580
0 in TME stock
Net price for quantities from 1 pcs - 34.18 USDGross price for quantities from 1 pcs - 34.18 USD
Net price for quantities from 3 pcs - 30.98 USDGross price for quantities from 3 pcs - 30.98 USD
Net price for quantities from 5 pcs - 28.85 USDGross price for quantities from 5 pcs - 28.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.