+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6219430

Wrench: knob; Chrom-vanadium steel; Plating: chromium; telescopic


Manufacturer: GEDORE

Manufacturer part number:
6219430
TME Symbol:
GEDORE-6219430

Specification

Manufacturer
GEDORE
Type of wrench
knob
Material
Chrom-vanadium steel
Plating material
chromium
Version
telescopic
Length
240mm
Diameter
8mm, 10mm
Gross weight149 g
EAN code4010886621943
See other products in this category: Socket Wrenches GEDORE,
*
6219430
0 in TME stock
Net price for quantities from 1 pcs - 10.55 USDGross price for quantities from 1 pcs - 10.55 USD
Net price for quantities from 3 pcs - 9.56 USDGross price for quantities from 3 pcs - 9.56 USD
Net price for quantities from 5 pcs - 8.90 USDGross price for quantities from 5 pcs - 8.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.