+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6223030

Wrench: tubular; 16mm,18mm; alloy steel; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6223030
TME Symbol:
GEDORE-6223030

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
160mm
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
10mm
Spanner size
  • 16mm
  • 18mm
Gross weight152 g
EAN code4010886622308
See other products in this category: Socket Wrenches GEDORE,
*
6223030
0 in TME stock
Net price for quantities from 1 pcs - 11.58 USDGross price for quantities from 1 pcs - 11.58 USD
Net price for quantities from 3 pcs - 10.49 USDGross price for quantities from 3 pcs - 10.49 USD
Net price for quantities from 5 pcs - 9.76 USDGross price for quantities from 5 pcs - 9.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.