+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6223110

Socket: Torx®; socket spanner,impact; E10; square; 1/2"; 38mm


Manufacturer: GEDORE

Manufacturer part number:
6223110
TME Symbol:
GEDORE-6223110

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
impact, socket spanner
Socket size
E10
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
38mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight84 g
EAN code4010886622315
See other products in this category: Socket Wrenches GEDORE,
*
6223110
0 in TME stock
Net price for quantities from 1 pcs - 11.78 USDGross price for quantities from 1 pcs - 11.78 USD
Net price for quantities from 3 pcs - 10.67 USDGross price for quantities from 3 pcs - 10.67 USD
Net price for quantities from 5 pcs - 9.94 USDGross price for quantities from 5 pcs - 9.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.