+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6223380

Socket: Torx®; socket spanner,impact; E12; square; 1/2"; 38mm

Manufacturer: GEDORE

Manufacturer part number:
6223380
TME Symbol:
GEDORE-6223380

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
impact, socket spanner
Socket size
E12
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
38mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight85 g
EAN code4010886622339
See other products in this category: Socket Wrenches GEDORE,
*
6223380
0 in TME stock
Net price for quantities from 1 pcs - 12.01 USDGross price for quantities from 1 pcs - 12.01 USD
Net price for quantities from 3 pcs - 10.95 USDGross price for quantities from 3 pcs - 10.95 USD
Net price for quantities from 5 pcs - 10.20 USDGross price for quantities from 5 pcs - 10.20 USD
No. of pieces (Multiplicity: 1)