+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6223620

Socket: Torx®; socket spanner,impact; E28; square; 1/2"; 38mm

Manufacturer: GEDORE

Manufacturer part number:
6223620
TME Symbol:
GEDORE-6223620

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
impact, socket spanner
Socket size
E28
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
38mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight87 g
EAN code4010886622360
See other products in this category: Socket Wrenches GEDORE,
*
6223620
0 in TME stock
Net price for quantities from 1 pcs - 12.85 USDGross price for quantities from 1 pcs - 12.85 USD
Net price for quantities from 3 pcs - 11.66 USDGross price for quantities from 3 pcs - 11.66 USD
Net price for quantities from 5 pcs - 10.77 USDGross price for quantities from 5 pcs - 10.77 USD
No. of pieces (Multiplicity: 1)