+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6223700

Socket: Torx®; socket spanner,impact; E20; square; 1/2"; 38mm

Manufacturer: GEDORE

Manufacturer part number:
6223700
TME Symbol:
GEDORE-6223700

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
impact, socket spanner
Socket size
E20
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
38mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight140 g
EAN code4010886622377
See other products in this category: Socket Wrenches GEDORE,
*
6223700
0 in TME stock
Net price for quantities from 1 pcs - 13.14 USDGross price for quantities from 1 pcs - 13.14 USD
Net price for quantities from 3 pcs - 12.00 USDGross price for quantities from 3 pcs - 12.00 USD
Net price for quantities from 5 pcs - 11.08 USDGross price for quantities from 5 pcs - 11.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.