+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6223890

Socket: Torx®; socket spanner,impact; E24; square; 1/2"; 45mm


Manufacturer: GEDORE

Manufacturer part number:
6223890
TME Symbol:
GEDORE-6223890

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
impact, socket spanner
Socket size
E24
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
45mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight137 g
EAN code4010886622384
See other products in this category: Socket Wrenches GEDORE,
*
6223890
0 in TME stock
Net price for quantities from 1 pcs - 13.04 USDGross price for quantities from 1 pcs - 13.04 USD
Net price for quantities from 3 pcs - 11.91 USDGross price for quantities from 3 pcs - 11.91 USD
Net price for quantities from 5 pcs - 11.00 USDGross price for quantities from 5 pcs - 11.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.