+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6223970

Socket: hex key-bit; HEX 5mm; 1/2"; Socket bit length: 44mm; steel


Manufacturer: GEDORE

Manufacturer part number:
6223970
TME Symbol:
GEDORE-6223970

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
1/2"
Socket length
44mm
Material
steel
Plating material
phosphated
Conform to the norm
DIN 3121 ISO 1174
Gross weight73 g
EAN code4010886622391
See other products in this category: Socket Wrenches GEDORE,
*
6223970
0 in TME stock
Net price for quantities from 1 pcs - 19.89 USDGross price for quantities from 1 pcs - 19.89 USD
Net price for quantities from 3 pcs - 18.02 USDGross price for quantities from 3 pcs - 18.02 USD
Net price for quantities from 5 pcs - 16.78 USDGross price for quantities from 5 pcs - 16.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.