+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6224000

Socket: hex key-bit; HEX 6mm; 1/2"; Socket bit length: 44mm; steel


Manufacturer: GEDORE

Manufacturer part number:
6224000
TME Symbol:
GEDORE-6224000

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
1/2"
Socket length
44mm
Material
steel
Plating material
phosphated
Conform to the norm
DIN 3121 ISO 1174
Gross weight72 g
EAN code4010886622407
See other products in this category: Socket Wrenches GEDORE,
*
6224000
0 in TME stock
Net price for quantities from 1 pcs - 20.13 USDGross price for quantities from 1 pcs - 20.13 USD
Net price for quantities from 3 pcs - 18.24 USDGross price for quantities from 3 pcs - 18.24 USD
Net price for quantities from 5 pcs - 16.99 USDGross price for quantities from 5 pcs - 16.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.