+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6224190

Socket: hex key-bit; HEX 8mm; 1/2"; Socket bit length: 44mm; steel


Manufacturer: GEDORE

Manufacturer part number:
6224190
TME Symbol:
GEDORE-6224190

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 8mm
Holder socket size - inch
1/2"
Socket length
44mm
Material
steel
Plating material
phosphated
Conform to the norm
DIN 3121 ISO 1174
Gross weight71.13 g
EAN code4010886622414
See other products in this category: Socket Wrenches GEDORE,
*
6224190
1 in TME stock
Net price for quantities from 1 pcs - 20.66 USDGross price for quantities from 1 pcs - 20.66 USD
Net price for quantities from 3 pcs - 18.72 USDGross price for quantities from 3 pcs - 18.72 USD
Net price for quantities from 5 pcs - 17.43 USDGross price for quantities from 5 pcs - 17.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.