+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6226130

Socket: 12-angles; socket spanner; 11mm; 1/4"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6226130
TME Symbol:
GEDORE-6226130

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
11mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124 ISO 1174
Gross weight24 g
EAN code4010886622612
See other products in this category: Socket Wrenches GEDORE,
*
6226130
0 in TME stock
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 7.18 USD
Net price for quantities from 3 pcs - 6.51 USDGross price for quantities from 3 pcs - 6.51 USD
Net price for quantities from 5 pcs - 6.06 USDGross price for quantities from 5 pcs - 6.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.