+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6230240

Socket: 6-angles; socket spanner; 7mm; 3/8"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6230240
TME Symbol:
GEDORE-6230240

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
7mm
Holder socket size - inch
3/8"
Socket length
28mm
Material
tool steel
Plating material
chromium
Gross weight24 g
EAN code4010886623022
See other products in this category: Socket Wrenches GEDORE,
*
6230240
0 in TME stock
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 3 pcs - 8.26 USDGross price for quantities from 3 pcs - 8.26 USD
Net price for quantities from 5 pcs - 7.69 USDGross price for quantities from 5 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.