+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6230320

Socket: 6-angles; socket spanner; 8mm; 3/8"; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6230320
TME Symbol:
GEDORE-6230320

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
8mm
Holder socket size - inch
3/8"
Socket length
28mm
Material
tool steel
Plating material
chromium
Gross weight28 g
EAN code4010886623039
See other products in this category: Socket Wrenches GEDORE,
*
6230320
0 in TME stock
Net price for quantities from 1 pcs - 9.16 USDGross price for quantities from 1 pcs - 9.16 USD
Net price for quantities from 3 pcs - 8.30 USDGross price for quantities from 3 pcs - 8.30 USD
Net price for quantities from 5 pcs - 7.73 USDGross price for quantities from 5 pcs - 7.73 USD
No. of pieces (Multiplicity: 1)