+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6230400

Socket: 6-angles; socket spanner; 9mm; 3/8"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6230400
TME Symbol:
GEDORE-6230400

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
9mm
Holder socket size - inch
3/8"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124 ISO 1174
Gross weight27 g
EAN code4010886623046
See other products in this category: Socket Wrenches GEDORE,
*
6230400
0 in TME stock
Net price for quantities from 1 pcs - 9.13 USDGross price for quantities from 1 pcs - 9.13 USD
Net price for quantities from 3 pcs - 8.28 USDGross price for quantities from 3 pcs - 8.28 USD
Net price for quantities from 5 pcs - 7.71 USDGross price for quantities from 5 pcs - 7.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.