+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6231640

Socket: 12-angles; socket spanner; 20mm; 3/8"; chromium


Manufacturer: GEDORE

Manufacturer part number:
6231640
TME Symbol:
GEDORE-6231640

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
20mm
Holder socket size - inch
3/8"
Socket length
31mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124 ISO 1174
Gross weight74 g
EAN code4010886623169
See other products in this category: Socket Wrenches GEDORE,
*
6231640
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.21 USDGross price for quantities from 1 pcs - 11.21 USD
Net price for quantities from 3 pcs - 10.16 USDGross price for quantities from 3 pcs - 10.16 USD
Net price for quantities from 5 pcs - 9.46 USDGross price for quantities from 5 pcs - 9.46 USD