+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6232530

Socket: 6-angles; socket spanner; 3/8"; 3/8"; 28mm

Manufacturer: GEDORE

Manufacturer part number:
6232530
TME Symbol:
GEDORE-6232530

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
3/8"
Holder socket size - inch
3/8"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight26 g
EAN code4010886623251
See other products in this category: Socket Wrenches GEDORE,
*
6232530
0 in TME stock
Net price for quantities from 1 pcs - 10.32 USDGross price for quantities from 1 pcs - 10.32 USD
Net price for quantities from 3 pcs - 9.35 USDGross price for quantities from 3 pcs - 9.35 USD
Net price for quantities from 5 pcs - 8.71 USDGross price for quantities from 5 pcs - 8.71 USD
No. of pieces (Multiplicity: 1)