+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6233930

Socket: 6-angles; socket spanner; 12mm; 3/8"; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6233930
TME Symbol:
GEDORE-6233930

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
12mm
Holder socket size - inch
3/8"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124 ISO 1174
Gross weight30 g
EAN code4010886623398
See other products in this category: Socket Wrenches GEDORE,
*
6233930
0 in TME stock
Net price for quantities from 1 pcs - 9.25 USDGross price for quantities from 1 pcs - 9.25 USD
Net price for quantities from 3 pcs - 8.38 USDGross price for quantities from 3 pcs - 8.38 USD
Net price for quantities from 5 pcs - 7.80 USDGross price for quantities from 5 pcs - 7.80 USD
No. of pieces (Multiplicity: 1)