+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6234070

Socket: 6-angles; socket spanner; 13mm; 3/8"; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6234070
TME Symbol:
GEDORE-6234070

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
13mm
Holder socket size - inch
3/8"
Socket length
28mm
Material
tool steel
Plating material
chromium
Gross weight32 g
EAN code4010886623404
See other products in this category: Socket Wrenches GEDORE,
*
6234070
0 in TME stock
Net price for quantities from 1 pcs - 9.25 USDGross price for quantities from 1 pcs - 9.25 USD
Net price for quantities from 3 pcs - 8.38 USDGross price for quantities from 3 pcs - 8.38 USD
Net price for quantities from 5 pcs - 7.80 USDGross price for quantities from 5 pcs - 7.80 USD
No. of pieces (Multiplicity: 1)