+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6234660

Socket: 6-angles; socket spanner; 18mm; 3/8"; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6234660
TME Symbol:
GEDORE-6234660

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
18mm
Holder socket size - inch
3/8"
Socket length
30mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124 ISO 1174
Gross weight62 g
EAN code4010886623466
See other products in this category: Socket Wrenches GEDORE,
*
6234660
0 in TME stock
Net price for quantities from 1 pcs - 10.59 USDGross price for quantities from 1 pcs - 10.59 USD
Net price for quantities from 3 pcs - 9.59 USDGross price for quantities from 3 pcs - 9.59 USD
Net price for quantities from 5 pcs - 8.94 USDGross price for quantities from 5 pcs - 8.94 USD
No. of pieces (Multiplicity: 1)