+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6236360

Wrench: knob; socket spanner; 3/8"; Chrom-vanadium steel; 180mm

Manufacturer: GEDORE

Manufacturer part number:
6236360
TME Symbol:
GEDORE-6236360

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Plating material
chromium
Length
0.18m
Conform to the norm
DIN 3122 ISO 3315
Gross weight153 g
EAN code4010886623633
See other products in this category: Socket Wrenches GEDORE,
*
6236360
0 in TME stock
Net price for quantities from 1 pcs - 21.12 USDGross price for quantities from 1 pcs - 21.12 USD
Net price for quantities from 3 pcs - 19.15 USDGross price for quantities from 3 pcs - 19.15 USD
Net price for quantities from 5 pcs - 17.82 USDGross price for quantities from 5 pcs - 17.82 USD
No. of pieces (Multiplicity: 1)