+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6236600

Extension; socket spanner; square; 3/8"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6236600
TME Symbol:
GEDORE-6236600

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Plating material
chromium
Length
76mm
Conform to the norm
DIN 3123 ISO 3316
Gross weight93 g
EAN code4010886623664
See other products in this category: Socket Wrenches GEDORE,
*
6236600
0 in TME stock
Net price for quantities from 1 pcs - 13.74 USDGross price for quantities from 1 pcs - 13.74 USD
Net price for quantities from 3 pcs - 12.37 USDGross price for quantities from 3 pcs - 12.37 USD
Net price for quantities from 5 pcs - 11.52 USDGross price for quantities from 5 pcs - 11.52 USD
No. of pieces (Multiplicity: 1)