+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6236870

Extension; 3/8"; 250mm


Manufacturer: GEDORE

Manufacturer part number:
6236870
TME Symbol:
GEDORE-6236870

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Holder socket size - inch
3/8"
Length
0.25m
Gross weight222 g
EAN code4010886623688
See other products in this category: Socket Wrenches GEDORE,
*
6236870
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.18 USDGross price for quantities from 1 pcs - 19.18 USD
Net price for quantities from 3 pcs - 17.38 USDGross price for quantities from 3 pcs - 17.38 USD
Net price for quantities from 5 pcs - 16.18 USDGross price for quantities from 5 pcs - 16.18 USD