+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6237090

Wrench: rattle; socket spanner; 3/8"; Chrom-vanadium steel; 200mm

Manufacturer: GEDORE

Manufacturer part number:
6237090
TME Symbol:
GEDORE-6237090

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Plating material
chromium
Length
0.2m
Number of teeth
72
Conform to the norm
DIN 3122 ISO 3315
Key features
two-component handle grips
Gross weight244 g
EAN code4010886623701
See other products in this category: Socket Wrenches GEDORE,
*
6237090
0 in TME stock
Net price for quantities from 1 pcs - 60.55 USDGross price for quantities from 1 pcs - 60.55 USD
Net price for quantities from 3 pcs - 54.88 USDGross price for quantities from 3 pcs - 54.88 USD
Net price for quantities from 5 pcs - 51.08 USDGross price for quantities from 5 pcs - 51.08 USD
No. of pieces (Multiplicity: 1)