+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6237170

Wrench: rattle; socket spanner,with joint; 3/8"; 285mm; Teeth: 72

Manufacturer: GEDORE

Manufacturer part number:
6237170
TME Symbol:
GEDORE-6237170

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner, with joint
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Plating material
chromium
Length
285mm
Number of teeth
72
Conform to the norm
DIN 3120 ISO 1174
Torque
200Nm
Gross weight480 g
EAN code4010886623718
See other products in this category: Socket Wrenches GEDORE,
*
6237170
0 in TME stock
Net price for quantities from 1 pcs - 99.15 USDGross price for quantities from 1 pcs - 99.15 USD
Net price for quantities from 3 pcs - 89.86 USDGross price for quantities from 3 pcs - 89.86 USD
Net price for quantities from 5 pcs - 83.66 USDGross price for quantities from 5 pcs - 83.66 USD
No. of pieces (Multiplicity: 1)