+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6237410

Wrench: rattle; socket spanner; 3/8"; Chrom-vanadium steel; 200mm

Manufacturer: GEDORE

Manufacturer part number:
6237410
TME Symbol:
GEDORE-6237410

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Length
0.2m
Conform to the norm
DIN 3122 ISO 3315
Key features
two-component handle grips
Gross weight204 g
EAN code4010886623749
See other products in this category: Socket Wrenches GEDORE,
*
6237410
0 in TME stock
Net price for quantities from 1 pcs - 42.13 USDGross price for quantities from 1 pcs - 42.13 USD
Net price for quantities from 3 pcs - 38.18 USDGross price for quantities from 3 pcs - 38.18 USD
Net price for quantities from 5 pcs - 35.55 USDGross price for quantities from 5 pcs - 35.55 USD
No. of pieces (Multiplicity: 1)