+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6238140

Universal joint; socket spanner; square; 3/8"; 50mm


Manufacturer: GEDORE

Manufacturer part number:
6238140
TME Symbol:
GEDORE-6238140

Specification

Manufacturer
GEDORE
Type of socket accessories
universal joint
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
3/8"
Length
50mm
Gross weight53 g
EAN code4010886623817
See other products in this category: Socket Wrenches GEDORE,
*
6238140
0 in TME stock
Net price for quantities from 1 pcs - 35.84 USDGross price for quantities from 1 pcs - 35.84 USD
Net price for quantities from 3 pcs - 32.48 USDGross price for quantities from 3 pcs - 32.48 USD
Net price for quantities from 5 pcs - 30.24 USDGross price for quantities from 5 pcs - 30.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.